GCC15DCKH

Heilind Number:SULGCC15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKH

Detailed Description

Introducing the GCC15DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent electrical requirements. The female gender, two rows, and 30 positions offer versatile connectivity options. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a height of .61in and width of 9.4mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCC15DCKH is a superior choice for reliable interconnect solutions.