GCC15DCKI-S288

Heilind Number:SULGCC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKI-S288

Detailed Description

The GCC15DCKI-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and two rows of 30 female contacts, it ensures secure and efficient connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and straddle orientation, it offers optimal performance in both power and signal transmission. With a voltage rating of 700VAC and current handling capacity of 3A, this connector is suitable for a wide range of applications. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it ideal for use in industrial and commercial settings where reliability is paramount. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Whether in telecommunications, aerospace, or automotive industries, the GCC15DCKI-S288 is the perfect choice for high-reliability connectivity solutions.