GCC15DCKI

Heilind Number:SULGCC15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKI

Detailed Description

Introducing the GCC15DCKI, a high-performance PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust conductivity and durability. Featuring a loop bellow contact type with gold plating, it guarantees reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and data-intensive systems. The threaded mount type and thru-hole termination method provide secure and stable installation on your PCB. With a straight orientation, 30 positions, and a 2.54mm pitch, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environmental conditions. Measuring .61 inches in height and 9.4mm in width, it's compact yet highly functional. Trust the GCC15DCKI for your board-to-board connection needs, whether in aerospace, defense, or industrial settings.