GCC15DCKS-S288

Heilind Number:SULGCC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKS-S288

Detailed Description

Introducing the GCC15DCKS-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows of contacts made of PA9T and Phosphor Bronze, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The termination method, Card Extender, and contact plating in Gold guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. With 30 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's orientation in Straddle and contact type as Loop Bellow further enhance its functionality. Tailored for high-reliability applications, the GCC15DCKS-S288 is a key component for mission-critical systems.