GCC15DCKT-S288

Heilind Number:SULGCC15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKT-S288

Detailed Description

Introducing the GCC15DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The connector, featuring a female gender and two rows of 30 positions each, is threaded for secure mounting. Its termination method, card extender, and loop bellow contact type guarantee stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCC15DCKT-S288 for efficient and durable board-to-board connectivity in your projects.