GCC15DCKT

Heilind Number:SULGCC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKT

Detailed Description

Introducing the GCC15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method offer secure installation on PCBs. Featuring two rows with 30 positions, each contact is gold-plated for optimal conductivity. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and stability. Measuring 15.49mm in height and 9.4mm in width, the GCC15DCKT is compact yet efficient, making it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector meets the highest standards of performance and reliability. Upgrade your PCB connections with the GCC15DCKT for seamless functionality in critical systems.