GCC15DCMD-S288

Heilind Number:SULGCC15DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMD-S288

Detailed Description

The GCC15DCMD-S288 is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity for power and data transfer. The female connector has two rows of 30 hairpin contacts, suitable for a wide range of PCB configurations. Its clearance hole mount type with card extender termination method allows for easy installation. Operating in a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the GCC15DCMD-S288 is a reliable and high-quality connector that meets the stringent requirements of hi-rel environments.