GCC15DCMD

Heilind Number:SULGCC15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMD

Detailed Description

The SKU GCC15DCMD features a high-performance female connector designed for board-to-board PCB applications. Crafted with PA9T and Phosphor Bronze construction, it ensures durability and reliable conductivity. This connector, with two rows and 30 positions, offers efficient signal transmission. Its wire wrap termination method and gold-plated contacts guarantee secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The Hairpin contact type and straight orientation further enhance its versatility. With a clearance hole mount type and a pitch of 2.54mm, installation is convenient. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it an essential component for electronic assemblies.