GCC15DCMH-S288

Heilind Number:SULGCC15DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMH-S288

Detailed Description

The GCC15DCMH-S288 is a high-performance board-to-board PCB connector suitable for demanding applications. With a pitch of 2.54mm and a contact type of hairpin, this connector guarantees reliable connectivity in critical systems. Featuring two rows and 30 positions, it offers ample room for complex circuitry. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is designed for robust performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating adds further durability. Whether used in aerospace, defense, or industrial applications, the GCC15DCMH-S288 meets the highest standards of reliability and performance.