GCC15DCMH

Heilind Number:SULGCC15DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMH

Detailed Description

Introducing the GCC15DCMH, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and an operating voltage of 700 VAC, it offers seamless connectivity in demanding environments. The hairpin contact type and wire wrap termination method guarantee secure and efficient assembly. Boasting 30 positions and a clearance hole mount type, it's ideal for intricate circuit board layouts. The connector's straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various electronic devices. Rated for use in temperatures ranging from -65 to 125°C, it's suitable for both standard and harsh operating conditions. Trust the GCC15DCMH for superior performance in your connectivity needs.