GCC15DCMI-S288

Heilind Number:SULGCC15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC15DCMI-S288

Detailed Description

The GCC15DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount type and card extender termination method offer secure and stable connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With 30 positions and hairpin contacts, it provides efficient signal transfer. Operating in a wide temperature range from -65 to 125 °C, it is perfect for industrial use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Certified for quality and reliability, the GCC15DCMI-S288 is the ideal choice for high-reliability applications.