GCC15DCMI

Heilind Number:SULGCC15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMI

Detailed Description

Introducing the GCC15DCMI, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and 30 gold-plated Hairpin contacts, it offers superior signal transmission quality. The female connector has two rows, each accommodating 15 contacts, and can handle a maximum voltage of 700 VAC at 3A. Its threaded mount type and wire wrap termination method provide secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet durable. With Matte Tin termination plating, it ensures longevity and performance. The GCC15DCMI is a top choice for professionals in the field of electronics and telecommunications, offering high reliability and functionality.