| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCMN |
GCC15DCMN
| Heilind Number: | SULGCC15DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DCMN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. The female connector with two rows and wire wrap termination method offers easy installation. The gold-plated contacts provide excellent conductivity, while the hairpin contact type guarantees a secure connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust in the GCC15DCMN for seamless and dependable board-to-board connections.

