GCC15DCMS-S288

Heilind Number:SULGCC15DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMS-S288

Detailed Description

The GCC15DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and side hole mount type offers easy installation on PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and hairpin contact type provide excellent mating precision. With 30 positions and a straddle orientation, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and military applications. The connector has a tail length of 13.84mm and a compact design with a height of 15.49mm and width of 9.4mm, making it space-efficient on PCBs. With matte tin termination plating and compliance with stringent quality standards, this connector ensures long-term reliability. Whether used in aerospace, telecommunications, or other hi-rel industries, the GCC15DCMS-S288 is the perfect choice for critical interconnection needs.