GCC15DCMS

Heilind Number:SULGCC15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMS

Detailed Description

Introducing the GCC15DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side hole mount type, this connector is ideal for space-constrained environments. Featuring female gender and two rows of hairpin contacts made of durable PA9T and phosphor bronze with gold plating, it ensures reliable signal transmission. The 2.54mm pitch and 30 positions offer versatility in connectivity. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh conditions. The connector's straight orientation and 14.22mm tail length provide easy installation. Perfect for industrial and electronic applications, the GCC15DCMS is a dependable solution for your connectivity needs.