GCC15DCMT

Heilind Number:SULGCC15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCMT

Detailed Description

The GCC15DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. With two rows of 30 hairpin contacts on a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace use. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCC15DCMT is a versatile connector that meets the highest standards of performance and reliability in critical electronic systems.