GCC15DCSD-S288

Heilind Number:SULGCC15DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCSD-S288

Detailed Description

The GCC15DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power delivery with a current rating of 3A and a voltage rating of 700VAC. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers secure and stable connectivity. The connector is oriented for straddle mounting via clearance holes, making it easy to install on PCBs. With 30 positions and a tail length of 3.68mm, it provides ample room for connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures durability and longevity. At a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC15DCSD-S288 guarantees high reliability and performance.