| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCSD |
GCC15DCSD
| Heilind Number: | SULGCC15DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DCSD, a high-performance PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. The Gold-plated contacts provide excellent conductivity, while the Matte Tin termination ensures secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its Hairpin contact type and Thru Hole termination method make installation easy and efficient. Trust the GCC15DCSD for your critical board-to-board connection needs.

