GCC15DCSH-S288

Heilind Number:SULGCC15DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCSH-S288

Detailed Description

Introducing the GCC15DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it's ideal for power and signal transmission. The female gender, 2 rows, and 30 positions accommodate complex PCB layouts. Utilizing a clearance hole mount and card extender termination method, installation is efficient. Gold-plated hairpin contacts guarantee low contact resistance and long-term durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the GCC15DCSH-S288 for seamless board-to-board connections in critical systems.