GCC15DCSH

Heilind Number:SULGCC15DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCSH

Detailed Description

The GCC15DCSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The hairpin contact type and two rows of 30 positions offer efficient connectivity, while the straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. Trust the GCC15DCSH for secure and durable board-level connections in your critical electronic systems.