| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCSN-S288 |
GCC15DCSN-S288
| Heilind Number: | SULGCC15DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DCSN-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and 30 positions arranged in two rows, it offers reliable connectivity in limited spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures durability and superior signal transmission. The termination method is through card extender, making it easy to install. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The Hairpin contact type and straddle orientation further enhance its stability. Matte Tin termination plating adds to its robustness. Perfect for demanding industries, the GCC15DCSN-S288 guarantees secure and efficient connections.

