GCC15DCSN

Heilind Number:SULGCC15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCSN

Detailed Description

Introducing the GCC15DCSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and longevity. Operating at 700 VAC and 3A, it is suitable for a wide range of electronic devices. The straight orientation and hairpin contact type facilitate easy and secure connections. With 30 positions and a tail length of 4.06mm (.16 in), it allows for versatile PCB layout options. The termination method of thru-hole with Matte Tin plating guarantees robust solder joints. Meeting stringent quality standards, this connector is ideal for applications requiring durability and high performance.