GCC15DCSS-S288

Heilind Number:SULGCC15DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCSS-S288

Detailed Description

This high-performance board-to-board PCB connector, with SKU GCC15DCSS-S288, offers reliable connectivity in demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures longevity and stability. Designed for optimal power transmission, it supports an amperage of 3A and voltage of 700VAC. With a female gender, two rows, and side-hole mount type, it facilitates secure installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees efficient signal transfer. Its hairpin contact type and straddle orientation make it suitable for various connection requirements. With 30 positions and a tail length of 3.68mm, it enables versatile connectivity on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Complete with matte tin termination plating, it complies with industry standards for durability. Ideal for mission-critical applications, this connector is a key component in ensuring seamless connectivity on PCB assemblies.