GCC15DCSS

Heilind Number:SULGCC15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCSS

Detailed Description

Introducing the GCC15DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and hairpin contacts offers secure mating, while the side hole mount and thru-hole termination method provide easy installation. Gold-plated contacts guarantee excellent signal transmission, while matte tin termination plating enhances durability. With 30 positions and a pitch of 2.54mm, it is ideal for high-density PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial applications. With dimensions of 15.49mm in height and 9.4mm in width, it fits compactly on PCBs without compromising performance. Trust the GCC15DCSS for seamless board-to-board connections in your critical electronic systems.