| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCTD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCTD-S288 |
GCC15DCTD-S288
| Heilind Number: | SULGCC15DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 30 hairpin-type contacts, it offers high-density connectivity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust in the GCC15DCTD-S288 for your critical connectivity needs.

