GCC15DCTD

Heilind Number:SULGCC15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCTD

Detailed Description

Introducing the GCC15DCTD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with 30 positions, offering ample connectivity options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating adds durability, while the hairpin contact type ensures secure connections. With a compact size of 9.4mm in width and 15.49mm in height, the GCC15DCTD is the perfect choice for demanding PCB applications.