GCC15DCTH-S288

Heilind Number:SULGCC15DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCTH-S288

Detailed Description

Introducing our GCC15DCTH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring two rows and 30 positions, ensures secure and efficient signal transmission. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliability even in harsh operating conditions with an impressive voltage rating of 700 VAC. The termination method of Card Extender and contact plating of Gold offer optimal conductivity. With a pitch of 2.54mm and tail length of 3.94mm, it facilitates seamless integration on PCBs. Its hairpin contact type and straddle orientation further enhance its functionality. Matte Tin termination plating adds to its longevity. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is a vital component for high-speed data transmission and power delivery. Trust in the GCC15DCTH-S288 for superior performance in your electronic assemblies.