GCC15DCTH

Heilind Number:SULGCC15DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTH

Detailed Description

Ideal for high-reliability applications, the GCC15DCTH is a meticulously crafted board-to-board PCB connector designed for precision performance. With a pitch of 2.54mm and a straight orientation, this connector offers seamless connectivity with a voltage rating of 700 VAC and an amperage of 3A, ensuring efficient power transmission. Featuring 30 gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees reliable signal integrity. The connector's clearance hole mount type and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCC15DCTH is a top choice for secure and stable PCB connections.