GCC15DCTI-S288

Heilind Number:SULGCC15DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTI-S288

Detailed Description

Introducing the GCC15DCTI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a sleek and compact design, this connector features two rows for efficient signal transmission and a threaded mount type for secure installation. Crafted with PA9T and phosphor bronze materials, it ensures robust durability and reliable performance. The contact material of phosphor bronze, plated with gold, guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its hairpin contact type and straddle orientation offer seamless integration, while the termination method of card extender with matte tin plating ensures easy and durable connections. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options with precise alignment. Suitable for a wide range of environments, this connector boasts an operating temperature range of -65 to 125°C. Measuring at a height of 15.49mm and width of 9.4mm, it offers a compact yet powerful solution for your connectivity needs. Trusted for its quality and performance, the GCC15DCTI-S288 is the ideal choice for mission-critical systems. Elevate your connectivity with this top-of-the-line PCB connector.