GCC15DCTI

Heilind Number:SULGCC15DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCTI

Detailed Description

The GCC15DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission with ease. Its two rows of 30 hairpin contacts, spaced at 2.54mm pitch, provide ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB, while the operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial and commercial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GCC15DCTI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether used in aerospace, telecommunications, or industrial machinery, this connector delivers exceptional reliability and durability.