GCC15DCTN-S288

Heilind Number:SULGCC15DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTN-S288

Detailed Description

Featuring a robust construction for high-reliability applications, the GCC15DCTN-S288 is a female board-to-board PCB connector designed for optimal performance. With a pitch of 2.54mm (.1 in) and 30 hairpin contact positions, this connector ensures secure and efficient connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. The termination method of Card Extender and termination plating of Matte Tin further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its straddle orientation, 2 rows, and no mounting type make installation easy and convenient. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. Compact in size with dimensions of .61 in height, 9.4mm width, and .155 in tail length, it offers space-saving solutions without compromising functionality. Perfect for use in aerospace, defense, and industrial applications, the GCC15DCTN-S288 is the ideal choice for reliable board-to-board connections.