GCC15DCTN

Heilind Number:SULGCC15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTN

Detailed Description

SKU GCC15DCTN boasts top-of-the-line performance with its PA9T & Phosphor Bronze construction, ensuring reliable connectivity in even the most demanding environments. Designed for female connectors with two rows and a contact pitch of 2.54mm, this component features gold-plated contacts that guarantee optimal signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation, 30 positions, and a tail length of 4.32mm, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector's matte tin termination plating further enhances its durability. Perfect for high-reliability applications, it excels in board-to-board and card edge connections, making it a versatile choice for various electronic systems. Elevate your connectivity solutions with the GCC15DCTN.