GCC15DCTS

Heilind Number:SULGCC15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTS

Detailed Description

The GCC15DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. This female connector, with two rows and 30 positions, offers ample connectivity options. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and straight orientation facilitate easy mating. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The connector is RoHS compliant and features matte tin termination plating. Whether used in aerospace, defense, or industrial applications, the GCC15DCTS ensures superior performance and reliability.