GCC15DCTT-S288

Heilind Number:SULGCC15DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTT-S288

Detailed Description

Crafted with precision engineering, our GCC15DCTT-S288 connector offers unparalleled performance for your PCB connectivity needs. Featuring a durable PA9T housing and meticulously engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of Hairpin contact pins, it guarantees secure and stable connections in even the most demanding environments. Its threaded mount type and card extender termination method make installation a breeze, while the straddle orientation and 30 positions cater to versatile PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a true workhorse for high-reliability applications. Trust in the GCC15DCTTS288 for seamless board-to-board connectivity in aerospace, defense, and other critical industries.