GCC15DCTT

Heilind Number:SULGCC15DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCTT

Detailed Description

Introducing the GCC15DCTT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a low-profile design and two rows of 30 female contacts, this connector ensures reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated contacts and threaded mount type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type facilitate easy and efficient installation. With termination via thru hole method and matte tin plating, it ensures a robust and long-lasting connection. Trust the GCC15DCTT for your critical PCB interconnect needs.