GCC15DCWD-S288

Heilind Number:SULGCC15DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCWD-S288

Detailed Description

Introducing the GCC15DCWD-S288, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal signal transmission. With a 0.1-inch pitch and 2.54mm spacing, it offers reliable contact for 30 positions. The female connector, with two rows, is perfect for straddle mounting via clearance holes. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent performance standards. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding applications in industrial and commercial settings. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures efficient PCB integration. The termination plating of matte tin further enhances its reliability. Whether for data transmission or power delivery, the GCC15DCWD-S288 is the perfect choice for your connectivity needs.