GCC15DCWD

Heilind Number:SULGCC15DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCWD

Detailed Description

Introducing the GCC15DCWD, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity. With a female gender and two rows, this component boasts a robust design suitable for demanding applications. Featuring a clearance hole mount type and through-hole termination method, installation is seamless. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it guarantees reliable power transmission. The 2.54mm pitch and hairpin contact type further enhance signal integrity. With 30 positions and a tail length of 3.18mm, it accommodates complex circuitry with ease. Rated for an extensive temperature range of -65 to 125°C, this connector excels in harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width, along with matte tin termination plating, make it versatile for various PCB applications. Trust in the GCC15DCWD for efficient and durable connectivity solutions.