GCC15DCWH-S288

Heilind Number:SULGCC15DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCWH-S288

Detailed Description

Introducing the GCC15DCWH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 30 contact positions, each meticulously crafted with PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The Gold-plated hairpin contacts guarantee reliable signal transmission, while the Matte Tin termination plating offers enhanced solderability. Operating at a wide temperature range from -65 to 125°C and rated for up to 700VAC, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type facilitate easy installation on your board. Compact yet robust, with a height of only 15.49mm and a width of 9.4mm, the GCC15DCWH-S288 is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications. Experience seamless connectivity with this advanced PCB connector.