GCC15DCWI-S288

Heilind Number:SULGCC15DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCWI-S288

Detailed Description

The GCC15DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female connectors with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a thread mount type and card extender termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its stability. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it meets high industry standards for performance and reliability. Whether used in aerospace, defense, or industrial applications, the GCC15DCWI-S288 is the ideal choice for ensuring seamless PCB connections.