GCC15DCWN

Heilind Number:SULGCC15DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCWN

Detailed Description

Introducing the GCC15DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GCC15DCWN for efficient and durable board-to-board connections in your electronic designs.