GCC15DCWS-S288

Heilind Number:SULGCC15DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCWS-S288

Detailed Description

Introducing the GCC15DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Featuring a straddle orientation and side hole mount type, it allows for easy and secure installation. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Tested for durability in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCC15DCWS-S288 for high-reliability connectivity solutions.