GCC15DCWS

Heilind Number:SULGCC15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCWS

Detailed Description

Introducing the GCC15DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row configuration with 30 female contacts, it offers ample connectivity options. The side hole mount and through-hole termination method provide secure attachment to PCBs. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The hairpin contact design and straight orientation enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the GCC15DCWS for seamless board-level connectivity in aerospace, defense, and industrial systems.