GCC15DCWT

Heilind Number:SULGCC15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCWT

Detailed Description

The GCC15DCWT is a high-performance female PCB connector designed for robust board-to-board or card edge connections. With two rows and 30 positions, it offers ample connectivity options. Its termination method is through-hole, ensuring secure and reliable soldering. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. It features a hairpin contact type and a straight orientation for easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical standards. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and PA9T housing material, it ensures long-term durability. Perfect for demanding industrial or commercial settings, the GCC15DCWT is a reliable solution for your connectivity needs.