GCC15DETH

Heilind Number:SULGCC15DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DETH

Detailed Description

Introducing the GCC15DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent power requirements of industrial systems. The two rows of 30 cantilever contacts, spaced at a pitch of 2.54mm, provide secure and efficient signal transmission. Its clearance hole mount type and thru-hole termination method offer easy and stable installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the GCC15DETH for your critical connectivity needs in aerospace, defense, and other hi-rel applications.