GCC15DETN

Heilind Number:SULGCC15DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DETN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DETN

Detailed Description

The GCC15DETN is a high-performance board-to-board PCB connector designed for demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Its cantilever contact type and straight orientation make for easy and secure connections, while the 2.54mm pitch and 30 positions allow for versatile use. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained installations. Termination via thru-hole mounting with matte tin plating ensures durability and longevity. The GCC15DETN is a top choice for engineers seeking high-reliability connectivity solutions.