GCC15DEYH

Heilind Number:SULGCC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DEYH

Detailed Description

The GCC15DEYH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction that includes PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row design with a total of 30 positions, it offers ample connectivity options. The contact material is gold-plated for superior conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the needs of various electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Its straight orientation and clearance hole mount type make installation easy and efficient. The connector also boasts a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, ensuring compatibility with standard PCB layouts. With matte tin termination plating and a cantilever contact type, it offers long-term durability and performance. Whether for industrial, aerospace, or automotive applications, the GCC15DEYH is a dependable choice for high-reliability connectivity.