GCC15DEYI

Heilind Number:SULGCC15DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DEYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DEYI

Detailed Description

Introducing the GCC15DEYI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. With a pitch of 2.54mm and 30 positions, this connector features a rugged construction with PA9T housing and phosphor bronze contacts plated with gold for enhanced conductivity. The threaded mount type and through-hole termination method ensure secure and stable connection, while the cantilever contact type and straight orientation allow for easy mating. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability and performance. Compact in size, with a height of 10.95mm and width of 8.38mm, the GCC15DEYI is ideal for space-constrained applications. Trust in this connector for seamless and efficient power delivery in your designs.