GCC15DKAD

Heilind Number:SULGCC15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAD

Detailed Description

Introducing the GCC15DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation offer versatility in mounting options. Operating at a voltage of 700VAC and an amperage of 3A, it's suitable for power and signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy and reliable. With a temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, automotive, and industrial applications, the GCC15DKAD guarantees high reliability and performance.