GCC15DKAH-S1243

Heilind Number:SULGCC15DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAH-S1243

Detailed Description

Introducing the GCC15DKAH-S1243, a high-performance 2-row female connector designed for reliable board-to-board or card edge connections in electronic applications. With a pitch of 2.54mm (.1 in) and 30 positions, this connector features PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. Its cantilever contact type and thru-hole termination method ensure secure and durable connectivity, even in high-vibration environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees performance under demanding conditions. The clearance hole mount and right-angle orientation offer versatility in installation, while the compact dimensions of 13.97mm (.55 in) height and 10.16mm (.4 in) width save valuable space on PCBs. With matte tin termination plating and compliance with industry standards, this connector is a dependable choice for critical electronic systems.