GCC15DKAH

Heilind Number:SULGCC15DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKAH

Detailed Description

Introducing the GCC15DKAH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With two rows of 30 cantilever contacts spaced at 2.54mm pitch, it offers efficient connectivity in compact spaces. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for critical environments. Its right-angle orientation, 13.97mm height, and 9.4mm width make it versatile for various PCB designs. With matte tin termination plating for enhanced durability, the GCC15DKAH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.